911KH20J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.36760

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.36760

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.36760

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.36760

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.36760
910 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

911KH20J

DigiKey Part Number
13-911KH20J-ND
Manufacturer
Manufacturer Product Number
911KH20J
Description
VARISTOR 910V 10KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
910 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.001 kV
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
510J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
440 pF @ 1 kHz
Maximum AC Volts
550 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
745 V
Mounting Type
Through Hole
Varistor Voltage (Min)
819 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
910 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
911KH20J-FYAGEO013-911KH20J-F-NDkr.4.36760Parametric Equivalent
911KH20J-FP7.5YAGEO013-911KH20J-FP7.5-NDkr.4.36760Parametric Equivalent
911KH20J-OYAGEO013-911KH20J-O-NDkr.4.36760Parametric Equivalent
911KH20J-OP7.5YAGEO013-911KH20J-OP7.5-NDkr.4.36760Parametric Equivalent
911KH20J-P7.5YAGEO013-911KH20J-P7.5-NDkr.4.36760Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.5.49280kr.137.32
Manufacturers Standard Package
Unit Price without VAT:kr.5.49280
Unit Price with VAT:kr.6.86600