Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6KE350A-AT/B | |
|---|---|
DigiKey Part Number | 13-P6KE350A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE350A-AT/B |
Description | TVS DIODE 300VWM 482VC DO204AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.14055 | kr.2,281.10 |
| 4.000 | kr.1.05098 | kr.4,203.92 |
| 6.000 | kr.1.00504 | kr.6,030.24 |
| 10.000 | kr.0.95315 | kr.9,531.50 |
| 14.000 | kr.0.92230 | kr.12,912.20 |
| 20.000 | kr.0.91992 | kr.18,398.40 |
| Unit Price without VAT: | kr.1.14055 |
|---|---|
| Unit Price with VAT: | kr.1.42569 |





