820KH14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02851
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02851
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.23412
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.23411
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.23412
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.23411
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02851
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02851
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.23412
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.23411
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.23412
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.23411
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.97937
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17534
Datasheet
82 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820KH14

DigiKey Part Number
13-820KH14-ND
Manufacturer
Manufacturer Product Number
820KH14
Description
VARISTOR 82V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
82 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
90 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
22J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2400 pF @ 1 kHz
Maximum AC Volts
50 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
65 V
Mounting Type
Through Hole
Varistor Voltage (Min)
74 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
82 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
820KH14-FYAGEO013-820KH14-F-NDkr.1.02851Parametric Equivalent
820KH14-FP10YAGEO013-820KH14-FP10-NDkr.1.02851Parametric Equivalent
820KH14-FP10TBYAGEO013-820KH14-FP10TB-NDkr.1.23412Parametric Equivalent
820KH14-FP10TRYAGEO013-820KH14-FP10TR-NDkr.1.23411Parametric Equivalent
820KH14-FTBYAGEO013-820KH14-FTB-NDkr.1.23412Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.97937kr.1,958.74
Unit Price without VAT:kr.0.97937
Unit Price with VAT:kr.1.22421