820KH10J-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.70796

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.74330

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.89191

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.89191

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.74330

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.89191

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84934

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84934
82 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820KH10J-OTR

DigiKey Part Number
13-820KH10J-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
820KH10J-OTR
Description
VARISTOR 82V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
82 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
90 V
Manufacturer
YAGEO
Current - Surge
3.5 kA
Series
Energy
17J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1200 pF @ 1 kHz
Maximum AC Volts
50 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
65 V
Mounting Type
Through Hole
Varistor Voltage (Min)
74 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
82 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
820KH10JYAGEO013-820KH10J-NDkr.0.70796Parametric Equivalent
820KH10J-FYAGEO013-820KH10J-F-NDkr.0.74330Parametric Equivalent
820KH10J-FTBYAGEO013-820KH10J-FTB-NDkr.0.89191Parametric Equivalent
820KH10J-FTRYAGEO013-820KH10J-FTR-NDkr.0.89191Parametric Equivalent
820KH10J-OYAGEO013-820KH10J-O-NDkr.0.74330Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.89191kr.3,567.64
Unit Price without VAT:kr.0.89191
Unit Price with VAT:kr.1.11489