820KH10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.08532

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.07976

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.07893

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.08532

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.07976

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.07893

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.07976

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.07893
82 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820KH10

DigiKey Part Number
13-820KH10-ND
Manufacturer
Manufacturer Product Number
820KH10
Description
VARISTOR 82V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
82 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
90 V
Manufacturer
YAGEO
Current - Surge
2.5 kA
Series
Energy
12J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1200 pF @ 1 kHz
Maximum AC Volts
50 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
65 V
Mounting Type
Through Hole
Varistor Voltage (Min)
74 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
82 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
820KH10-FYAGEO013-820KH10-F-NDkr.0.08532Parametric Equivalent
820KH10-FTBYAGEO013-820KH10-FTB-NDkr.0.07976Parametric Equivalent
820KH10-FTRYAGEO013-820KH10-FTR-NDkr.0.07893Parametric Equivalent
820KH10-OYAGEO013-820KH10-O-NDkr.0.08532Parametric Equivalent
820KH10-OTBYAGEO013-820KH10-OTB-NDkr.0.07976Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.0.72998kr.364.99
Manufacturers Standard Package
Unit Price without VAT:kr.0.72998
Unit Price with VAT:kr.0.91248