820KD07J-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41619

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41619
270KD07J-FTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820KD07J-FTR

DigiKey Part Number
13-820KD07J-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
820KD07J-FTR
Description
VARISTOR 82V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
74 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90 V
Current - Surge
1.75 kA
Energy
10J
Number of Circuits
1
Capacitance @ Frequency
600 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.41619kr.832.38
Manufacturers Standard Package
Unit Price without VAT:kr.0.41619
Unit Price with VAT:kr.0.52024