781KH10J-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.21583

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.21583

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24707

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.14818

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24707

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.14818

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24707

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.14818
780 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781KH10J-O

DigiKey Part Number
13-781KH10J-O-ND
Manufacturer
Manufacturer Product Number
781KH10J-O
Description
VARISTOR 780V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
780 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
858 V
Manufacturer
YAGEO
Current - Surge
3.5 kA
Series
Energy
105J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
125 pF @ 1 kHz
Maximum AC Volts
485 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
640 V
Mounting Type
Through Hole
Varistor Voltage (Min)
702 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
780 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
781KH10JYAGEO013-781KH10J-NDkr.1.21583Parametric Equivalent
781KH10J-FYAGEO013-781KH10J-F-NDkr.1.21583Parametric Equivalent
781KH10J-FTBYAGEO013-781KH10J-FTB-NDkr.1.24707Parametric Equivalent
781KH10J-FTRYAGEO013-781KH10J-FTR-NDkr.1.14818Parametric Equivalent
781KH10J-OTBYAGEO013-781KH10J-OTB-NDkr.1.24707Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
350kr.1.21583kr.425.54
Manufacturers Standard Package
Unit Price without VAT:kr.1.21583
Unit Price with VAT:kr.1.51979