Parametric Equivalent
Parametric Equivalent

781KH07J-F | |
|---|---|
DigiKey Part Number | 13-781KH07J-F-ND |
Manufacturer | |
Manufacturer Product Number | 781KH07J-F |
Description | VARISTOR 780V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 780 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 485 V | |
Maximum DC Volts | 640 V | |
Varistor Voltage (Min) | 702 V | |
Varistor Voltage (Typ) | 780 V | |
Varistor Voltage (Max) | 858 V | |
Current - Surge | 1.75 kA | |
Energy | 69J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 65 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.0.71263 | kr.427.58 |
| Unit Price without VAT: | kr.0.71263 |
|---|---|
| Unit Price with VAT: | kr.0.89079 |


