Direct

SMBJ210A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ210A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ210A/TR7 |
Description | TVS DIODE 210VWM 340VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 340V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 340V |
Mfr | Current - Peak Pulse (10/1000µs) 1.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 210V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 237V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ210A/TR13 | YAGEO | 0 | 13-SMBJ210A/TR13TR-ND | kr.0.39713 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.47265 | kr.2,363.25 |
| Unit Price without VAT: | kr.0.47265 |
|---|---|
| Unit Price with VAT: | kr.0.59081 |


