
781KD14 | |
|---|---|
DigiKey Part Number | 13-781KD14-ND |
Manufacturer | |
Manufacturer Product Number | 781KD14 |
Description | VARISTOR 780V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 780 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 485 V | |
Maximum DC Volts | 640 V | |
Varistor Voltage (Min) | 702 V | |
Varistor Voltage (Typ) | 780 V | |
Varistor Voltage (Max) | 858 V | |
Current - Surge | 4.5 kA | |
Energy | 148J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 260 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.33100 | kr.13.31 |
| 25 | kr.1.18280 | kr.29.57 |
| 100 | kr.1.01630 | kr.101.63 |
| 250 | kr.0.93720 | kr.234.30 |
| 500 | kr.0.88948 | kr.444.74 |
| 1.000 | kr.0.85018 | kr.850.18 |
| 2.500 | kr.0.80873 | kr.2,021.82 |
| 5.000 | kr.0.78376 | kr.3,918.80 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

