751KH14-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.79928
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.79928
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.79928
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.67218
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.61720
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.67218
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.61720
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.79928
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.79928
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.67218
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.61720
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.67218
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.79928
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.67218
Datasheet
750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751KH14-OTR

DigiKey Part Number
13-751KH14-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
751KH14-OTR
Description
VARISTOR 750V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
825 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
143J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
270 pF @ 1 kHz
Maximum AC Volts
460 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
615 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
750 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
751KH14YAGEO013-751KH14-NDkr.1.79928Parametric Equivalent
751KH14-FYAGEO013-751KH14-F-NDkr.1.79928Parametric Equivalent
751KH14-FP10YAGEO013-751KH14-FP10-NDkr.1.79928Parametric Equivalent
751KH14-FP10TBYAGEO013-751KH14-FP10TB-NDkr.1.67218Parametric Equivalent
751KH14-FP10TRYAGEO013-751KH14-FP10TR-NDkr.1.61720Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.61720kr.808.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.61720
Unit Price with VAT:kr.2.02150