751KD07-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.25360
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.26001
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.31194
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.31193
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.26001
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.31194
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.29713
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.29713
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42684

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44817

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53779

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53780

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44817

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53779
750 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751KD07-OTR

DigiKey Part Number
13-751KD07-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
751KD07-OTR
Description
VARISTOR 750V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
750 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
825 V
Manufacturer
YAGEO
Current - Surge
1.2 kA
Series
Energy
45J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
70 pF @ 1 kHz
Maximum AC Volts
460 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
615 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
750 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
751KD07YAGEO013-751KD07-NDkr.0.25360Parametric Equivalent
751KD07-FYAGEO013-751KD07-F-NDkr.0.26001Parametric Equivalent
751KD07-FTBYAGEO013-751KD07-FTB-NDkr.0.31194Parametric Equivalent
751KD07-FTRYAGEO013-751KD07-FTR-NDkr.0.31193Parametric Equivalent
751KD07-OYAGEO013-751KD07-O-NDkr.0.26001Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.31193kr.1,871.58
Unit Price without VAT:kr.0.31193
Unit Price with VAT:kr.0.38991