680 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

681KH05-OTB

DigiKey Part Number
13-681KH05-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
681KH05-OTB
Description
VARISTOR 680V 800A DISC 5MM
Customer Reference
Detailed Description
680 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
748 V
Manufacturer
YAGEO
Current - Surge
800 A
Series
Energy
29J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
38 pF @ 1 kHz
Maximum AC Volts
420 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
560 V
Mounting Type
Through Hole
Varistor Voltage (Min)
612 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
680 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types