Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| SMDJ160A-AT/TR7 | |
|---|---|
| DigiKey Part Number | 13-SMDJ160A-AT/TR7TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMDJ160A-AT/TR7 | 
| Description | TVS DIODE 160VWM 259VC DO214AB | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 259V Clamp 11.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 160V | |
| Voltage - Breakdown (Min) | 178V | |
| Voltage - Clamping (Max) @ Ipp | 259V | |
| Current - Peak Pulse (10/1000µs) | 11.6A | |
| Power - Peak Pulse | 3000W (3kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.1.46892 | kr.734.46 | 
| 1.000 | kr.1.33747 | kr.1,337.47 | 
| 1.500 | kr.1.26989 | kr.1,904.84 | 
| 2.500 | kr.1.19337 | kr.2,983.43 | 
| 3.500 | kr.1.14779 | kr.4,017.27 | 
| 5.000 | kr.1.10330 | kr.5,516.50 | 
| 12.500 | kr.1.00500 | kr.12,562.50 | 
| 25.000 | kr.1.00264 | kr.25,066.00 | 
| Unit Price without VAT: | kr.1.46892 | 
|---|---|
| Unit Price with VAT: | kr.1.83615 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark