681KD05-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42428

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42428

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42428

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42428

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42428

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42428

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42428

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42428
680 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

681KD05-TB

DigiKey Part Number
13-681KD05-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
681KD05-TB
Description
VARISTOR 680V 400A DISC 5MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
748 V
Manufacturer
YAGEO
Current - Surge
400 A
Series
Energy
21J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
35 pF @ 1 kHz
Maximum AC Volts
420 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
560 V
Mounting Type
Through Hole
Varistor Voltage (Min)
612 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
680 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
681KD05YAGEO013-681KD05-NDkr.0.42428Parametric Equivalent
681KD05-FYAGEO013-681KD05-F-NDkr.0.42428Parametric Equivalent
681KD05-FTBYAGEO013-681KD05-FTB-NDkr.0.42428Parametric Equivalent
681KD05-FTRYAGEO013-681KD05-FTR-NDkr.0.42428Parametric Equivalent
681KD05-OYAGEO013-681KD05-O-NDkr.0.42428Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.42428kr.1,697.12
Unit Price without VAT:kr.0.42428
Unit Price with VAT:kr.0.53035