Direct



1.5SMC480A/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC480A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC480A/TR7 |
Description | TVS DIODE 408VWM 658VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 658V |
Mfr | Current - Peak Pulse (10/1000µs) 2.3A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 408V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 456V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC480A/TR13 | YAGEO | 463 | 13-1.5SMC480A/TR13CT-ND | kr.3.68000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.36576 | kr.682.88 |
| 1.000 | kr.1.22685 | kr.1,226.85 |
| 1.500 | kr.1.15595 | kr.1,733.92 |
| 2.500 | kr.1.07623 | kr.2,690.58 |
| 3.500 | kr.1.02900 | kr.3,601.50 |
| 5.000 | kr.0.98308 | kr.4,915.40 |
| Unit Price without VAT: | kr.1.36576 |
|---|---|
| Unit Price with VAT: | kr.1.70720 |


