680KD07-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 930
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.61669
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.57867
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.55406
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.61669
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.57867
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.57867
Datasheet
68 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680KD07-OTR

DigiKey Part Number
13-680KD07-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
680KD07-OTR
Description
VARISTOR 68V 250A DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
75 V
Manufacturer
YAGEO
Current - Surge
250 A
Series
Energy
3.6J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
740 pF @ 1 kHz
Maximum AC Volts
40 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
56 V
Mounting Type
Through Hole
Varistor Voltage (Min)
61 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
68 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
680KD07YAGEO93013-680KD07-NDkr.0.89000Parametric Equivalent
680KD07-FYAGEO013-680KD07-F-NDkr.0.61669Parametric Equivalent
680KD07-FTBYAGEO013-680KD07-FTB-NDkr.0.57867Parametric Equivalent
680KD07-FTRYAGEO013-680KD07-FTR-NDkr.0.55406Parametric Equivalent
680KD07-OYAGEO013-680KD07-O-NDkr.0.61669Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.55406kr.1,108.12
Manufacturers Standard Package
Unit Price without VAT:kr.0.55406
Unit Price with VAT:kr.0.69258