NTC Thermistor 10k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA1036J14D5-101

DigiKey Part Number
13-NA1036J14D5-101-ND
Manufacturer
Manufacturer Product Number
NA1036J14D5-101
Description
NA6-14-D100 10K5% B(25/85)
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Epoxy
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
YAGEO
B25/85
3978K
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Length - Lead Wire
3.94" (100.00mm)
Part Status
Active
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
10k
Package / Case
Bead, Epoxy
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.5.65210kr.565.21
Manufacturers Standard Package
Unit Price without VAT:kr.5.65210
Unit Price with VAT:kr.7.06513