621KH20J-FP7.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.29860

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.45405

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.45405

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.45405

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.45405
620 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621KH20J-FP7.5

DigiKey Part Number
13-621KH20J-FP7.5-ND
Manufacturer
Manufacturer Product Number
621KH20J-FP7.5
Description
VARISTOR 620V 10KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
620 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
682 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
390J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
650 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
620 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
621KH20JYAGEO013-621KH20J-NDkr.4.29860Parametric Equivalent
621KH20J-FYAGEO013-621KH20J-F-NDkr.3.45405Parametric Equivalent
621KH20J-OYAGEO013-621KH20J-O-NDkr.3.45405Parametric Equivalent
621KH20J-OP7.5YAGEO013-621KH20J-OP7.5-NDkr.3.45405Parametric Equivalent
621KH20J-P7.5YAGEO013-621KH20J-P7.5-NDkr.3.45405Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.3.45405kr.690.81
Unit Price without VAT:kr.3.45405
Unit Price with VAT:kr.4.31756