621KH14-P10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39684
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39684
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39684
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24962
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24962
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24962
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24962
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39684
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39684
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24962
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24962
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24962
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24962
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24962
Datasheet
620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621KH14-P10

DigiKey Part Number
13-621KH14-P10-ND
Manufacturer
Manufacturer Product Number
621KH14-P10
Description
VARISTOR 620V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
682 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
128J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
320 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
620 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
621KH14YAGEO013-621KH14-NDkr.1.39684Parametric Equivalent
621KH14-FYAGEO013-621KH14-F-NDkr.1.39684Parametric Equivalent
621KH14-FP10YAGEO013-621KH14-FP10-NDkr.1.39684Parametric Equivalent
621KH14-FP10TBYAGEO013-621KH14-FP10TB-NDkr.1.24962Parametric Equivalent
621KH14-FP10TRYAGEO013-621KH14-FP10TR-NDkr.1.24962Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.1.39684kr.349.21
Manufacturers Standard Package
Unit Price without VAT:kr.1.39684
Unit Price with VAT:kr.1.74605