820KD14-P10TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 75
Unit Price: kr.2.03000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84972

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84972

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01971

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01971

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01971

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01971

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84972

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84972

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01971

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01971

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01971

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01971

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.83488
82 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820KD14-P10TR

DigiKey Part Number
13-820KD14-P10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
820KD14-P10TR
Description
VARISTOR 82V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
90 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
22J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2400 pF @ 1 kHz
Maximum AC Volts
50 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
65 V
Mounting Type
Through Hole
Varistor Voltage (Min)
74 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
82 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
820KD14YAGEO7513-820KD14-NDkr.2.03000Parametric Equivalent
820KD14-FYAGEO013-820KD14-F-NDkr.0.84972Parametric Equivalent
820KD14-FP10YAGEO013-820KD14-FP10-NDkr.0.84972Parametric Equivalent
820KD14-FP10TBYAGEO013-820KD14-FP10TB-NDkr.1.01971Parametric Equivalent
820KD14-FP10TRYAGEO013-820KD14-FP10TR-NDkr.1.01971Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.97098kr.4,854.90
Unit Price without VAT:kr.0.97098
Unit Price with VAT:kr.1.21373