361KH10-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72796

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72796

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.89386

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72796

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.93515

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.89386

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.93515

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.89386
360 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

361KH10-FTB

DigiKey Part Number
13-361KH10-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
361KH10-FTB
Description
VARISTOR 360V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
360 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
396 V
Manufacturer
YAGEO
Current - Surge
2.5 kA
Series
Energy
47J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
280 pF @ 1 kHz
Maximum AC Volts
230 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
300 V
Mounting Type
Through Hole
Varistor Voltage (Min)
324 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
360 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
361KH10YAGEO013-361KH10-NDkr.0.72796Parametric Equivalent
361KH10-FYAGEO013-361KH10-F-NDkr.0.72796Parametric Equivalent
361KH10-FTRYAGEO013-361KH10-FTR-NDkr.0.89386Parametric Equivalent
361KH10-OYAGEO013-361KH10-O-NDkr.0.72796Parametric Equivalent
361KH10-OTBYAGEO013-361KH10-OTB-NDkr.0.93515Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
600kr.0.93515kr.561.09
Manufacturers Standard Package
Unit Price without VAT:kr.0.93515
Unit Price with VAT:kr.1.16894