621KH05-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.61568

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.61568

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.61568

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.61568

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.61568
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621KH05-TR

DigiKey Part Number
13-621KH05-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
621KH05-TR
Description
VARISTOR 620V 800A DISC 5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
620 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
800 A
Energy
25J
Number of Circuits
1
Capacitance @ Frequency
40 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.0.61568kr.923.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.61568
Unit Price with VAT:kr.0.76960