621KD14J-P10TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 61
Unit Price: kr.2.03000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.85626

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.85626

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.85626

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.85626

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.83489
620 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621KD14J-P10TB

DigiKey Part Number
13-621KD14J-P10TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
621KD14J-P10TB
Description
VARISTOR 620V 6KA DISC 14MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
620 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
682 V
Manufacturer
YAGEO
Current - Surge
6 kA
Series
Energy
190J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
320 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
620 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
621KD14JYAGEO6113-621KD14J-NDkr.2.03000Parametric Equivalent
621KD14J-FYAGEO013-621KD14J-F-NDkr.0.85626Parametric Equivalent
621KD14J-FP10YAGEO013-621KD14J-FP10-NDkr.0.85626Parametric Equivalent
621KD14J-FP10TBYAGEO013-621KD14J-FP10TB-NDkr.1.02743Parametric Equivalent
621KD14J-FP10TRYAGEO013-621KD14J-FP10TR-NDkr.1.02742Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.97861kr.3,914.44
Unit Price without VAT:kr.0.97861
Unit Price with VAT:kr.1.22326