621KD07J-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41965
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44894
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41964
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44894
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44894
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42754
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42755
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41965

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67331

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.50087

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.50087

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67331

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.50087
620 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621KD07J-F

DigiKey Part Number
13-621KD07J-F-ND
Manufacturer
Manufacturer Product Number
621KD07J-F
Description
VARISTOR 620V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
682 V
Manufacturer
YAGEO
Current - Surge
1.75 kA
Series
Energy
55J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
80 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
620 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
621KD07JYAGEO013-621KD07J-NDkr.0.41965Parametric Equivalent
621KD07J-FTBYAGEO013-621KD07J-FTB-NDkr.0.64960Parametric Equivalent
621KD07J-FTRYAGEO013-621KD07J-FTR-NDkr.0.44894Parametric Equivalent
621KD07J-OYAGEO013-621KD07J-O-NDkr.0.41964Parametric Equivalent
621KD07J-OTBYAGEO013-621KD07J-OTB-NDkr.0.44894Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.0.41964kr.2,098.20
Unit Price without VAT:kr.0.41964
Unit Price with VAT:kr.0.52455