5KP,15KP Axial Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP90A/B

DigiKey Part Number
13-5KP90A/BCT-ND - Cut Tape (CT)
13-5KP90A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP90A/B
Description
TVS DIODE 90VWM 146VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
146V Clamp 34.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
34.9A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.96000kr.16.96
10kr.10.95700kr.109.57
100kr.7.52000kr.752.00
Tape & Box (TB)
QuantityUnit PriceExt Price
300kr.5.80993kr.1,742.98
600kr.5.09440kr.3,056.64
900kr.5.06240kr.4,556.16
1.500kr.4.92979kr.7,394.68
Manufacturers Standard Package
Unit Price without VAT:kr.16.96000
Unit Price with VAT:kr.21.20000