Direct

5KP9.0A-AT/B | |
|---|---|
DigiKey Part Number | 13-5KP9.0A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP9.0A-AT/B |
Description | TVS DIODE 9VWM 15.4VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 331.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 331.2A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 9V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP9.0A-AT/TR13 | YAGEO | 0 | 13-5KP9.0A-AT/TR13TR-ND | kr.7.64698 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.64698 | kr.22,940.94 |
| Unit Price without VAT: | kr.7.64698 |
|---|---|
| Unit Price with VAT: | kr.9.55873 |


