Direct

5KP78CA-AT/B | |
|---|---|
DigiKey Part Number | 13-5KP78CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP78CA-AT/B |
Description | TVS DIODE 78VWM 126VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 40.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 78V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP78CA-AT/TR13 | YAGEO | 0 | 13-5KP78CA-AT/TR13TR-ND | kr.6.33691 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.7.03507 | kr.2,110.52 |
| 600 | kr.6.52492 | kr.3,914.95 |
| 900 | kr.6.26363 | kr.5,637.27 |
| 1.500 | kr.6.13919 | kr.9,208.78 |
| Unit Price without VAT: | kr.7.03507 |
|---|---|
| Unit Price with VAT: | kr.8.79384 |


