Direct



| SMCJ120CA-AT/TR7 | |
|---|---|
| DigiKey Part Number | 13-SMCJ120CA-AT/TR7TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMCJ120CA-AT/TR7 | 
| Description | TVS DIODE 120VWM 193VC DO214AB | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 120V | |
| Voltage - Breakdown (Min) | 133V | |
| Voltage - Clamping (Max) @ Ipp | 193V | |
| Current - Peak Pulse (10/1000µs) | 7.8A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.1.40314 | kr.701.57 | 
| 1.000 | kr.1.26074 | kr.1,260.74 | 
| 1.500 | kr.1.18809 | kr.1,782.14 | 
| 2.500 | kr.1.10641 | kr.2,766.02 | 
| 3.500 | kr.1.05803 | kr.3,703.11 | 
| 5.000 | kr.1.01097 | kr.5,054.85 | 
| 12.500 | kr.0.90766 | kr.11,345.75 | 
| 25.000 | kr.0.84383 | kr.21,095.75 | 
| 50.000 | kr.0.81584 | kr.40,792.00 | 
| Unit Price without VAT: | kr.1.40314 | 
|---|---|
| Unit Price with VAT: | kr.1.75393 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark