
5KP6.0CA/B | |
---|---|
DigiKey Part Number | 13-5KP6.0CA/BCT-ND - Cut Tape (CT) 13-5KP6.0CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP6.0CA/B |
Description | TVS DIODE 6VWM 10.3VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 495.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 495.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.79000 | kr.9.79 |
10 | kr.7.18100 | kr.71.81 |
25 | kr.6.51520 | kr.162.88 |
100 | kr.5.78750 | kr.578.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | kr.5.80950 | kr.1,742.85 |
600 | kr.5.20960 | kr.3,125.76 |
900 | kr.5.06474 | kr.4,558.27 |
1.500 | kr.4.92979 | kr.7,394.68 |
2.100 | kr.4.53739 | kr.9,528.52 |
Unit Price without VAT: | kr.9.79000 |
---|---|
Unit Price with VAT: | kr.12.23750 |