SMDJ7.5CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.1.83276
Datasheet
12.9V Clamp 232.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.9V Clamp 232.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ7.5CA/TR13

DigiKey Part Number
13-SMDJ7.5CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ7.5CA/TR13
Description
TVS DIODE 7.5VWM 12.9V DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
12.9V Clamp 232.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
12.9V
Mfr
Current - Peak Pulse (10/1000µs)
232.6A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7.5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
8.33V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ7.5CA/TR7YAGEO013-SMDJ7.5CA/TR7TR-NDkr.1.83276Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.60377kr.4,811.31
6.000kr.1.47876kr.8,872.56
9.000kr.1.41507kr.12,735.63
15.000kr.1.34353kr.20,152.95
21.000kr.1.31801kr.27,678.21
Manufacturers Standard Package
Unit Price without VAT:kr.1.60377
Unit Price with VAT:kr.2.00471