Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

241KD14-OP10TR | |
|---|---|
DigiKey Part Number | 13-241KD14-OP10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 241KD14-OP10TR |
Description | VARISTOR 240V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 4.5 kA | |
Energy | 63J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 830 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.77146 | kr.771.46 |
| Unit Price without VAT: | kr.0.77146 |
|---|---|
| Unit Price with VAT: | kr.0.96433 |


