241KH20J-FP7.5TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813
240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

241KH20J-FP7.5TB

DigiKey Part Number
13-241KH20J-FP7.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
241KH20J-FP7.5TB
Description
VARISTOR 240V 10KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
264 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
168J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1650 pF @ 1 kHz
Maximum AC Volts
150 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
241KH20JYAGEO013-241KH20J-NDkr.2.70813Parametric Equivalent
241KH20J-FYAGEO013-241KH20J-F-NDkr.2.70813Parametric Equivalent
241KH20J-FP7.5YAGEO013-241KH20J-FP7.5-NDkr.2.70813Parametric Equivalent
241KH20J-FP7.5TRYAGEO013-241KH20J-FP7.5TR-NDkr.2.70813Parametric Equivalent
241KH20J-FTBYAGEO013-241KH20J-FTB-NDkr.2.70813Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
400kr.2.70813kr.1,083.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.70813
Unit Price with VAT:kr.3.38516