


1.5SMC36A/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC36A/TR7TR-ND - Tape & Reel (TR) 13-1.5SMC36A/TR7CT-ND - Cut Tape (CT) 13-1.5SMC36A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC36A/TR7 |
Description | TVS DIODE 30.8VWM DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 30.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.2.54100 | kr.25.41 |
| 100 | kr.1.62500 | kr.162.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.23060 | kr.615.30 |
| 1.000 | kr.1.10330 | kr.1,103.30 |
| 1.500 | kr.1.03829 | kr.1,557.43 |
| 2.500 | kr.0.96525 | kr.2,413.12 |
| 3.500 | kr.0.92197 | kr.3,226.89 |
| 5.000 | kr.0.87986 | kr.4,399.30 |
| 12.500 | kr.0.78742 | kr.9,842.75 |
| 25.000 | kr.0.73029 | kr.18,257.25 |
| 50.000 | kr.0.71768 | kr.35,884.00 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |

