
5KP36CA/B | |
|---|---|
DigiKey Part Number | 13-5KP36CA/BCT-ND - Cut Tape (CT) 13-5KP36CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP36CA/B |
Description | TVS DIODE 36VWM 58.1VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 87.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 58.1V |
Mfr | Current - Peak Pulse (10/1000µs) 87.8A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 36V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.54000 | kr.11.54 |
| 10 | kr.8.47700 | kr.84.77 |
| 25 | kr.7.70680 | kr.192.67 |
| 100 | kr.6.85990 | kr.685.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.6.39303 | kr.1,917.91 |
| 600 | kr.5.86090 | kr.3,516.54 |
| 900 | kr.5.58977 | kr.5,030.79 |
| 1.500 | kr.5.28515 | kr.7,927.72 |
| 2.100 | kr.5.10780 | kr.10,726.38 |
| Unit Price without VAT: | kr.11.54000 |
|---|---|
| Unit Price with VAT: | kr.14.42500 |

