
5KP33A/B | |
|---|---|
DigiKey Part Number | 13-5KP33A/BCT-ND - Cut Tape (CT) 13-5KP33A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP33A/B |
Description | TVS DIODE 33VWM 53.3VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 95.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 95.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.01000 | kr.11.01 |
| 10 | kr.8.07000 | kr.80.70 |
| 25 | kr.7.33960 | kr.183.49 |
| 100 | kr.6.53310 | kr.653.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.6.45353 | kr.1,936.06 |
| 600 | kr.5.89440 | kr.3,536.64 |
| 900 | kr.5.77650 | kr.5,198.85 |
| 1.500 | kr.5.15614 | kr.7,734.21 |
| Unit Price without VAT: | kr.11.01000 |
|---|---|
| Unit Price with VAT: | kr.13.76250 |

