
| 5KP30CA/B | |
|---|---|
| DigiKey Part Number | 13-5KP30CA/BCT-ND - Cut Tape (CT) 13-5KP30CA/BTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | 5KP30CA/B | 
| Description | TVS DIODE 30VWM 48.4VC P600 | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 48.4V Clamp 105.4A Ipp Tvs Diode Through Hole P600 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 30V | |
| Voltage - Breakdown (Min) | 33.3V | |
| Voltage - Clamping (Max) @ Ipp | 48.4V | |
| Current - Peak Pulse (10/1000µs) | 105.4A | |
| Power - Peak Pulse | 5000W (5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | P600, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.01000 | kr.11.01 | 
| 10 | kr.8.07000 | kr.80.70 | 
| 25 | kr.7.33960 | kr.183.49 | 
| 100 | kr.6.53310 | kr.653.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | kr.6.45353 | kr.1,936.06 | 
| 600 | kr.5.89440 | kr.3,536.64 | 
| 900 | kr.5.77650 | kr.5,198.85 | 
| Unit Price without VAT: | kr.11.01000 | 
|---|---|
| Unit Price with VAT: | kr.13.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark