48.4V Clamp 105.4A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP30CA-AT/TR13

DigiKey Part Number
13-5KP30CA-AT/TR13TR-ND - Tape & Reel (TR)
13-5KP30CA-AT/TR13CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP30CA-AT/TR13
Description
TVS DIODE 30VWM 48.4VC P600
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
48.4V Clamp 105.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
105.4A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
30V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
48.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.21.37000kr.21.37
10kr.13.89700kr.138.97
100kr.9.62730kr.962.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.6.84554kr.5,476.43
1.600kr.6.38474kr.10,215.58
Manufacturers Standard Package
Unit Price without VAT:kr.21.37000
Unit Price with VAT:kr.26.71250