
5KP30A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-5KP30A-AT/TR13TR-ND - Tape & Reel (TR) 13-5KP30A-AT/TR13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP30A-AT/TR13 |
Description | TVS DIODE 30VWM 48.4VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 105.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 105.4A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.97000 | kr.19.97 |
| 10 | kr.12.99200 | kr.129.92 |
| 100 | kr.8.99840 | kr.899.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.6.91033 | kr.5,528.26 |
| 1.600 | kr.6.44516 | kr.10,312.26 |
| Unit Price without VAT: | kr.19.97000 |
|---|---|
| Unit Price with VAT: | kr.24.96250 |

