
SMBJ43CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ43CA-AT/TR7TR-ND - Tape & Reel (TR) 13-SMBJ43CA-AT/TR7CT-ND - Cut Tape (CT) 13-SMBJ43CA-AT/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ43CA-AT/TR7 |
Description | TVS DIODE 43VWM 69.4VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.73100 | kr.17.31 |
| 100 | kr.1.08980 | kr.108.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.75192 | kr.375.96 |
| 1.000 | kr.0.66881 | kr.668.81 |
| 1.500 | kr.0.62635 | kr.939.52 |
| 2.500 | kr.0.57864 | kr.1,446.60 |
| 3.500 | kr.0.55033 | kr.1,926.15 |
| 5.000 | kr.0.52280 | kr.2,614.00 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

