
5KP16CA/B | |
---|---|
DigiKey Part Number | 13-5KP16CA/BCT-ND - Cut Tape (CT) 13-5KP16CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP16CA/B |
Description | TVS DIODE 16VWM 26VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 196.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 196.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.96000 | kr.16.96 |
10 | kr.10.95700 | kr.109.57 |
100 | kr.7.52000 | kr.752.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | kr.6.45353 | kr.1,936.06 |
600 | kr.5.91637 | kr.3,549.82 |
900 | kr.5.81106 | kr.5,229.95 |
1.500 | kr.5.77651 | kr.8,664.76 |
Unit Price without VAT: | kr.16.96000 |
---|---|
Unit Price with VAT: | kr.21.20000 |