
5KP14CA/B | |
|---|---|
DigiKey Part Number | 13-5KP14CA/BCT-ND - Cut Tape (CT) 13-5KP14CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP14CA/B |
Description | TVS DIODE 14VWM 23.2VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 219.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 23.2V |
Mfr | Current - Peak Pulse (10/1000µs) 219.8A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 14V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.55000 | kr.16.55 |
| 10 | kr.10.63900 | kr.106.39 |
| 100 | kr.7.26310 | kr.726.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.5.75503 | kr.1,726.51 |
| 600 | kr.5.26632 | kr.3,159.79 |
| 900 | kr.5.01727 | kr.4,515.54 |
| 1.500 | kr.4.73737 | kr.7,106.06 |
| 2.100 | kr.4.57165 | kr.9,600.47 |
| 3.000 | kr.4.49485 | kr.13,484.55 |
| Unit Price without VAT: | kr.16.55000 |
|---|---|
| Unit Price with VAT: | kr.20.68750 |

