5KP,15KP Axial Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP12A/B

DigiKey Part Number
13-5KP12A/BCT-ND - Cut Tape (CT)
13-5KP12A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP12A/B
Description
TVS DIODE 12VWM 19.9VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
19.9V Clamp 256.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
256.3A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.19000kr.16.19
10kr.10.43200kr.104.32
100kr.7.13730kr.713.73
Tape & Box (TB)
QuantityUnit PriceExt Price
300kr.6.11627kr.1,834.88
600kr.5.77653kr.3,465.92
Manufacturers Standard Package
Unit Price without VAT:kr.16.19000
Unit Price with VAT:kr.20.23750