Direct

5KP120A-AT/B | |
|---|---|
DigiKey Part Number | 13-5KP120A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP120A-AT/B |
Description | TVS DIODE 120VWM 193VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 26.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 26.4A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.7.15713 | kr.2,147.14 |
| 600 | kr.6.63813 | kr.3,982.88 |
| 900 | kr.6.37231 | kr.5,735.08 |
| 1.500 | kr.6.24571 | kr.9,368.57 |
| Unit Price without VAT: | kr.7.15713 |
|---|---|
| Unit Price with VAT: | kr.8.94641 |


