Direct

5KP11CA-AT/B | |
|---|---|
DigiKey Part Number | 13-5KP11CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP11CA-AT/B |
Description | TVS DIODE 11VWM 18.2VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 280.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 280.2A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 11V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP11CA-AT/TR13 | YAGEO | 0 | 13-5KP11CA-AT/TR13TR-ND | kr.7.56346 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.7.68893 | kr.2,306.68 |
| 600 | kr.7.56352 | kr.4,538.11 |
| Unit Price without VAT: | kr.7.68893 |
|---|---|
| Unit Price with VAT: | kr.9.61116 |


