
5KP110A/TR13 | |
|---|---|
DigiKey Part Number | 13-5KP110A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP110A/TR13 |
Description | TVS DIODE 110VWM 177VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 28.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 177V |
Mfr | Current - Peak Pulse (10/1000µs) 28.8A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 110V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 122V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP110A/B | YAGEO | 0 | 13-5KP110A/BTB-ND | kr.6.39303 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.5.66574 | kr.4,532.59 |
| 1.600 | kr.5.24933 | kr.8,398.93 |
| 2.400 | kr.5.03724 | kr.12,089.38 |
| 4.000 | kr.4.91136 | kr.19,645.44 |
| Unit Price without VAT: | kr.5.66574 |
|---|---|
| Unit Price with VAT: | kr.7.08218 |


