561KH20-P7.5TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.38873

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.55826

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.55826

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.26973

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.26973

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.26973

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.26973

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.55826

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.55826

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.26973

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.26973

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.26973

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.26973

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.38873
560 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561KH20-P7.5TB

DigiKey Part Number
13-561KH20-P7.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
561KH20-P7.5TB
Description
VARISTOR 560V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
560 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
616 V
Manufacturer
YAGEO
Current - Surge
6.5 kA
Series
Energy
215J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
710 pF @ 1 kHz
Maximum AC Volts
350 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
460 V
Mounting Type
Through Hole
Varistor Voltage (Min)
504 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
560 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
561KH20YAGEO013-561KH20-NDkr.3.38873Parametric Equivalent
561KH20-FYAGEO013-561KH20-F-NDkr.3.55826Parametric Equivalent
561KH20-FP7.5YAGEO013-561KH20-FP7.5-NDkr.3.55826Parametric Equivalent
561KH20-FP7.5TBYAGEO013-561KH20-FP7.5TB-NDkr.4.26973Parametric Equivalent
561KH20-FP7.5TRYAGEO013-561KH20-FP7.5TR-NDkr.4.26973Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.4.06656kr.6,099.84
Unit Price without VAT:kr.4.06656
Unit Price with VAT:kr.5.08320