561KH14-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.04285
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.09490
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.09490
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.31398
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.31399
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.31398
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.31399
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.08816
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.09490
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.31398
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.31399
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.31398
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.04285
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.25150
Datasheet
560 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561KH14-OTR

DigiKey Part Number
13-561KH14-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
561KH14-OTR
Description
VARISTOR 560V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
560 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
616 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
125J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
360 pF @ 1 kHz
Maximum AC Volts
350 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
460 V
Mounting Type
Through Hole
Varistor Voltage (Min)
504 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
560 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
561KH14YAGEO013-561KH14-NDkr.1.04285Parametric Equivalent
561KH14-FYAGEO013-561KH14-F-NDkr.1.09490Parametric Equivalent
561KH14-FP10YAGEO013-561KH14-FP10-NDkr.1.09490Parametric Equivalent
561KH14-FP10TBYAGEO013-561KH14-FP10TB-NDkr.1.31398Parametric Equivalent
561KH14-FP10TRYAGEO013-561KH14-FP10TR-NDkr.1.31399Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.1.21495kr.728.97
Manufacturers Standard Package
Unit Price without VAT:kr.1.21495
Unit Price with VAT:kr.1.51869