561KD20J-FP7.5TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 190
Unit Price: kr.4.25000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.04002

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.04002

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.44804

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.44804

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.44804

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.04002

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.04002

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.44804

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.44804

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.44804

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.44804

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.94277

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.33143
560 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561KD20J-FP7.5TR

DigiKey Part Number
13-561KD20J-FP7.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
561KD20J-FP7.5TR
Description
VARISTOR 560V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
616 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
380J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
710 pF @ 1 kHz
Maximum AC Volts
350 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
460 V
Mounting Type
Through Hole
Varistor Voltage (Min)
504 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
560 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
561KD20JYAGEO19013-561KD20J-NDkr.4.25000Parametric Equivalent
561KD20J-FYAGEO013-561KD20J-F-NDkr.2.04002Parametric Equivalent
561KD20J-FP7.5YAGEO013-561KD20J-FP7.5-NDkr.2.04002Parametric Equivalent
561KD20J-FP7.5TBYAGEO013-561KD20J-FP7.5TB-NDkr.2.44804Parametric Equivalent
561KD20J-FTBYAGEO013-561KD20J-FTB-NDkr.2.44804Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.44804kr.3,672.06
Unit Price without VAT:kr.2.44804
Unit Price with VAT:kr.3.06005