561KD14J-OP10TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 84
Unit Price: kr.2.03000

Parametric Equivalent


YAGEO
In Stock: 296
Unit Price: kr.2.09000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.85626

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.85626

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.85626

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.83489

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.97861
560 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561KD14J-OP10TR

DigiKey Part Number
13-561KD14J-OP10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
561KD14J-OP10TR
Description
VARISTOR 560V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
616 V
Manufacturer
YAGEO
Current - Surge
6 kA
Series
Energy
185J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
360 pF @ 1 kHz
Maximum AC Volts
350 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
460 V
Mounting Type
Through Hole
Varistor Voltage (Min)
504 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
560 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
561KD14JYAGEO8413-561KD14J-NDkr.2.03000Parametric Equivalent
561KD14J-FYAGEO29613-561KD14J-F-NDkr.2.09000Parametric Equivalent
561KD14J-FP10YAGEO013-561KD14J-FP10-NDkr.0.85626Parametric Equivalent
561KD14J-FP10TBYAGEO013-561KD14J-FP10TB-NDkr.1.02743Parametric Equivalent
561KD14J-FP10TRYAGEO013-561KD14J-FP10TR-NDkr.1.02742Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.1.02742kr.4,623.39
Unit Price without VAT:kr.1.02742
Unit Price with VAT:kr.1.28428